PDRB-100-48

CUI Inc.
490-PDRB-100-48
PDRB-100-48

Mfr.:

Description:
Power Supplies - DIN Rail Mount 48 Vdc, 2.1 A, 100.8 W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
100.8 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
2.1 A
Industrial
70 mm (2.756 in)
92.66 mm (3.648 in)
58 mm (2.283 in)
PDRB-100
Brand: CUI Inc.
Dimensions: 70 mm x 92.66 mm x 58 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 4
Subcategory: AC-DC Power Supply
Tradename: OVC III
Part # Aliases: 656-10017R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.