PDRB-10-24

CUI Inc.
490-PDRB-10-24
PDRB-10-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 10 W, 24 Vdc, single output, spring terminal, DIN rail

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1-Phase / Single Phase
10 W
90 VAC to 264 VAC, 120 VDC to 375 VDC
1 Output
24 V
420 mA
Industrial
90 mm (3.543 in)
22.5 mm (0.886 in)
114 mm (4.488 in)
PDRB-10
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 14
Subcategory: AC-DC Power Supply
Part # Aliases: 671-00012R
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.