PDRA-240-48

CUI Inc.
490-PDRA-240-48
PDRA-240-48

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W 48V 5A DIN Rail

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1-Phase / Single Phase
240 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
5 A
Industrial
120 mm (4.724 in)
60 mm (2.362 in)
125 mm (4.921 in)
PDRA-240
Brand: CUI Inc.
Isolation Voltage: 3 kVrms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Part # Aliases: 656-93872R
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.