PDQE30-Q48-S24-D

CUI Inc.
490-PDQE30-Q48-S24-D
PDQE30-Q48-S24-D

Mfr.:

Description:
DC/DC Converters - Through Hole 24 Vdc, 1.25 A, 30 W, 18-75 Vdc Input Ra

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

CUI Inc. PRC40W-110-S24
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 40 160 Vdc input, 24 Vdc, 1.67 A, single regulated output, DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
30 W
48 V
18 V
75 V
24 V
1.25 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
11.7 mm (0.461 in)
Industrial
PDQE30-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 25.4 mm x 11.7 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Part # Aliases: 656-92161R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PQDE 30W 4:1 Wide Input DC/DC Converters

CUI Inc PQDE 30W 4:1 Wide Input DC/DC Converters offer high efficiency of up to 88%, 30W of power, and a wide operating temperature range of -40°C to +85°C. The devices are available in a compact DIP package size of 25.4mm × 25.4mm × 11.7mm (1" x 1" x 0.46"). CUI Inc PQDE DC/DC converters offer a single regulated output, 1500VDC isolation, and EN 62368 certification. Typical applications include industrial control, electric power, instruments, and communications.

FEATURED PRODUCTS
CUI INC.