PDQE30-Q48-S15-D

CUI Inc.
490-PDQE30-Q48-S15-D
PDQE30-Q48-S15-D

Mfr.:

Description:
DC/DC Converters - Through Hole 15 Vdc, 2 A, 30 W, 18-75 Vdc Input Range

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
30 W
48 V
18 V
75 V
15 V
2 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
11.7 mm (0.461 in)
Industrial
PDQE30-D
Brand: CUI Inc.
Dimensions: 25.4 mm x 25.4 mm x 11.7 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Part # Aliases: 656-92160R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQDE 30W 4:1 Wide Input DC/DC Converters

CUI Inc PQDE 30W 4:1 Wide Input DC/DC Converters offer high efficiency of up to 88%, 30W of power, and a wide operating temperature range of -40°C to +85°C. The devices are available in a compact DIP package size of 25.4mm × 25.4mm × 11.7mm (1" x 1" x 0.46"). CUI Inc PQDE DC/DC converters offer a single regulated output, 1500VDC isolation, and EN 62368 certification. Typical applications include industrial control, electric power, instruments, and communications.

FEATURED PRODUCTS
CUI INC.