PDQE20-Q48-D5-U

CUI Inc.
490-PDQE20-Q48-D5-U
PDQE20-Q48-D5-U

Mfr.:

Description:
DC/DC Converters - Rack Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,40 € 43,40 €
41,30 € 206,50 €
40,17 € 401,70 €
39,57 € 791,40 €
39,56 € 2.373,60 €
39,55 € 3.955,00 €
38,35 € 9.971,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
2 Output
20 W
48 V
18 V
75 V
5 V
2 A
- 5 V
2 A
1.5 kV
55 mm
52.3 mm
19 mm
Industrial
PDQE20-U
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.