PDQE15-Q48-D12-D

CUI Inc.
490-PDQE15-Q48-D12-D
PDQE15-Q48-D12-D

Mfr.:

Description:
DC/DC Converters - Through Hole 12/-12 Vdc, 0.625/-0.625 A, 15 W, 18-75

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PDQ15-Q48-D12-D
CUI Inc.
DC/DC Converters - Through Hole 15W 18-75Vin +/-12V +/-625mA Iso Reg DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
15 W
48 V
12 V
625 mA
- 12 V
625 mA
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
11.7 mm (0.461 in)
Industrial
PDQE15-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Part # Aliases: 656-30933R
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.