PDQE15-Q24-S15-D

CUI Inc.
490-PDQE15-Q24-S15-D
PDQE15-Q24-S15-D

Mfr.:

Description:
DC/DC Converters - Through Hole 15 Vdc, 1 A, 15 W, 9 - 36 Vdc Input Rang

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PDQ15-Q24-S15-D
CUI Inc.
DC/DC Converters - Through Hole 15W 9-36Vin 15Vout 1A Iso Reg DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
15 W
24 V
9 V
36 V
15 V
1 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
11.7 mm (0.461 in)
Industrial
PDQE15-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Part # Aliases: 656-30939R
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PDQE 15W DC-DC Converters

CUI Inc PDQE 15W DC-DC Converters provide 1500VDC isolated voltage and 15W isolated output with up to 91% efficiency. These DC-DC converters feature an ultra-wide input range with options for single- and dual-regulated output variants. Protections include input undervoltage, output short-circuit, overcurrent, and overvoltage. CUI Inc PDQE 15W DC-DC Converters come in a compact DIP package and operate in an extended temperature range of -40°C to +105°C. The PDQE 15W series is suitable for convection-cooled equipment and target applications that include microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

FEATURED PRODUCTS
CUI INC.