PDQE15-Q24-D15-D

CUI Inc.
490-PDQE15-Q24-D15-D
PDQE15-Q24-D15-D

Mfr.:

Description:
DC/DC Converters - Through Hole 15/-15 Vdc, 0.5/-05 A, 15 W, 9-36 Vdc In

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,86 € 20,86 €
19,88 € 99,40 €
19,36 € 193,60 €
18,66 € 354,54 €
18,44 € 1.051,08 €
18,43 € 9.454,59 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
24 V
9 V
36 V
15 V
500 mA
- 15 V
500 mA
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
11.7 mm (0.461 in)
Industrial
PDQE15-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Part # Aliases: 656-30930R
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PDQE 15W DC-DC Converters

CUI Inc PDQE 15W DC-DC Converters provide 1500VDC isolated voltage and 15W isolated output with up to 91% efficiency. These DC-DC converters feature an ultra-wide input range with options for single- and dual-regulated output variants. Protections include input undervoltage, output short-circuit, overcurrent, and overvoltage. CUI Inc PDQE 15W DC-DC Converters come in a compact DIP package and operate in an extended temperature range of -40°C to +105°C. The PDQE 15W series is suitable for convection-cooled equipment and target applications that include microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

FEATURED PRODUCTS
CUI INC.