PDQE10-Q48-S3-T

CUI Inc.
490-PDQE10-Q48-S3-T
PDQE10-Q48-S3-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount 7.92W 18-75Vin 3.3V 2400mA Reg Chassis

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,13 € 23,13 €
22,27 € 111,35 €
22,10 € 221,00 €
21,87 € 524,88 €
21,69 € 1.041,12 €
21,52 € 2.065,92 €
21,29 € 6.131,52 €
20,20 € 11.635,20 €
1.056 Quote

Similar Product

CUI Inc. PDQ10-Q48-S3-D
CUI Inc.
DC/DC Converters - Through Hole 10W 18-75Vin 3.3Vout 2.5A Iso Reg DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
7.92 W
48 V
18 V
75 V
3.3 V
2.4 A
1.5 kV
76 mm
31.5 mm
21.2 mm
Industrial
PDQE10
Adjust Type: Fixed
Application: Datacom, Microcontrollers, Portable Electronics
Brand: CUI Inc.
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: 656-30626R
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDQE10 10W DC-DC Converters

CUI Inc PDQE10 10W DC-DC Converters deliver 10W of continuous output power and are packaged in an encapsulated, industry-standard 1" x 1" footprint. These modules feature a 4:1 input voltage range and up to 88% efficiency. The series operates in a wide temperature range of -40°C to +85°C. CUI Inc PDQE10 10W DC-DC Converters are available in DIP, chassis-mount, and DIN-rail versions. The PDQE10 series is suitable for convection-cooled equipment and applications, including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

FEATURED PRODUCTS
CUI INC.