PDQE10-Q48-S15-DIN

CUI Inc.
490-PDQE10Q48-S15DIN
PDQE10-Q48-S15-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
10 W
48 V
15 V
667 mA
1.5 kV
76 mm
31.5 mm
25.8 mm
Industrial
PDQE10
Adjust Type: Fixed
Application: Datacom, Microcontrollers, Portable Electronics
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Mounting Style: DIN Rail
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: 656-30638R
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.