PDQE10-Q24-S5-DIN

CUI Inc.
490-PDQE10-Q24-S5DIN
PDQE10-Q24-S5-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 10W 9-36Vin 5V 2000mA Iso Reg DIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
10 W
24 V
9 V
36 V
5 V
2 A
1.5 kV
76 mm
31.5 mm
25.8 mm
Industrial
PDQE10
Adjust Type: Fixed
Application: Datacom, Microcontrollers, Portable Electronics
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: 656-30617R
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDQE10 10W DC-DC Converters

CUI Inc PDQE10 10W DC-DC Converters deliver 10W of continuous output power and are packaged in an encapsulated, industry-standard 1" x 1" footprint. These modules feature a 4:1 input voltage range and up to 88% efficiency. The series operates in a wide temperature range of -40°C to +85°C. CUI Inc PDQE10 10W DC-DC Converters are available in DIP, chassis-mount, and DIN-rail versions. The PDQE10 series is suitable for convection-cooled equipment and applications, including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

FEATURED PRODUCTS
CUI INC.