PDME2-S12-S5-S

CUI Inc.
490-PDME2-S12-S5-S
PDME2-S12-S5-S

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 0.4 A, 2 W, 10.8-13.2 Vdc Input R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PCN2-S12-S5-S
CUI Inc.
DC/DC Converters - Through Hole 10.8-13.2Vin 5Vout 400mA 2W Iso SIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
5 V
400 mA
1.5 kV
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.16 mm (0.4 in)
Industrial
PDME2-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 656-32084R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

2W DC-DC Converters

CUI Inc 2W DC-DC Converters feature 2W isolated output and single or single/dual unregulated output. These CUI Inc DC-DC converters offer up to 3000VDC isolation and up to 86% efficiency in a compact package design. These 2W devices provide continuous short-circuit protection and operate over a -40°C to +105°C temperature range.

FEATURED PRODUCTS
CUI INC.