PDME2-24-S24-D

CUI Inc.
490-PDME2-24-S24-D
PDME2-24-S24-D

Mfr.:

Description:
DC/DC Converters - Through Hole 21.6-26.4 Vdc, 2 A, 24 W, 0.83 Vdc Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
4,73 € 23,65 €
4,65 € 46,50 €
4,55 € 113,75 €
4,47 € 223,50 €
4,45 € 445,00 €
4,42 € 1.105,00 €
4,41 € 2.205,00 €
4,40 € 4.400,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
24 V
21.6 V
26.4 V
24 V
83 mA
1.5 kV
DIP-5
20.32 mm (0.8 in)
10.16 mm (0.4 in)
8.2 mm (0.323 in)
Industrial
PDME2-D
Brand: CUI Inc.
Dimensions: 20.32 mm x 10.16 mm x 8.2 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDME2-D DC/DC Converters

CUI Inc PDME2-D DC/DC Converters feature single and dual unregulated outputs with a 1500VDC isolation voltage. The converters offer continuous short-circuit protection and provide efficiency of up to 88%. The CUI Inc PDME2-D DC/DC Converters have an extended temperature range, an 8mA no-load input current, and are designed to meet UL/EN/BS EN 62368 requirements. These low-power DC/DC converters are ideally suited for high-volume applications in the industrial, consumer, and telecommunications space.

FEATURED PRODUCTS
CUI INC.