PDME2-12-S15-D

CUI Inc.
490-PDME2-12-S15-D
PDME2-12-S15-D

Mfr.:

Description:
DC/DC Converters - Through Hole 10.8-13.2 Vdc, 2 A, 15 W, 0.133 Vdc Inpu

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
4,73 € 23,65 €
4,65 € 46,50 €
4,55 € 113,75 €
4,47 € 223,50 €
4,45 € 445,00 €
4,42 € 1.105,00 €
4,41 € 2.205,00 €
4,40 € 4.400,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
12 V
15 V
133 mA
1.5 kV
DIP-5
20.32 mm (0.8 in)
10.16 mm (0.4 in)
8.2 mm (0.323 in)
Industrial
PDME2-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20.32 mm x 10.16 mm x 8.2 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.