PDME2-12-D5-D

CUI Inc.
490-PDME2-12-D5-D
PDME2-12-D5-D

Mfr.:

Description:
DC/DC Converters - Through Hole 10.8-13.2 Vdc, 2 A, 5 W, 0.2 Vdc Input R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
5,42 € 27,10 €
5,31 € 53,10 €
5,15 € 128,75 €
5,14 € 257,00 €
5,13 € 513,00 €
5,10 € 1.275,00 €
5,08 € 2.540,00 €

Similar Product

CUI Inc. PDQ2-D12-D5-S
CUI Inc.
DC/DC Converters - Through Hole 9-18Vin +/-5Vout +/-200mA 2W Iso SIP8

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
2 W
12 V
10.8 V
13.2 V
5 V
200 mA
- 5 V
200 mA
1.5 kV
DIP-6
20.32 mm (0.8 in)
10.16 mm (0.4 in)
8.2 mm (0.323 in)
Industrial
PDME2-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20.32 mm x 10.16 mm x 8.2 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PDME2-D DC/DC Converters

CUI Inc PDME2-D DC/DC Converters feature single and dual unregulated outputs with a 1500VDC isolation voltage. The converters offer continuous short-circuit protection and provide efficiency of up to 88%. The CUI Inc PDME2-D DC/DC Converters have an extended temperature range, an 8mA no-load input current, and are designed to meet UL/EN/BS EN 62368 requirements. These low-power DC/DC converters are ideally suited for high-volume applications in the industrial, consumer, and telecommunications space.

FEATURED PRODUCTS
CUI INC.