PDM1-S24-D24-S

CUI Inc.
490-PDM1-S24-D24-S
PDM1-S24-D24-S

Mfr.:

Description:
DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
24 V
21 mA
- 24 V
21 mA
1.5 kV
19.5 mm (0.768 in)
6 mm (0.236 in)
9.3 mm (0.366 in)
Industrial
PDM1-S
Brand: CUI Inc.
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 656-30416R
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

PDM1-S & PDM2-S DC-DC Converters

CUI Inc PDM1-S & PDM2-S DC-DC Converters are low power, 1W, and 2W DC-DC converters housed in a small package. These converters offer an extended temperature range of -40°C to +105°C and 1500VDC isolation output. The PDM1-S & PDM2-S converters offer short circuit protection, antistatic protection up to 8kV, and high efficiency at light load with efficiency up to 80% (PDM1-S) or 89% (PDM2-S).

FEATURED PRODUCTS
CUI INC.