PDM1-S15-D12-S

CUI Inc.
490-PDM1-S15-D12-S
PDM1-S15-D12-S

Mfr.:

Description:
DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Quantities greater than 122 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,62 € 90,50 €

Possible Replacement

CUI Inc. PDME1-S15-D12-S
CUI Inc.
DC/DC Converters - Through Hole 12 Vdc, 0.042 A, 0.5 W, 13.5 - 16.5 Vdc
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
15 V
12 V
42 mA
- 12 V
42 mA
1.5 kV
19.5 mm (0.768 in)
6 mm (0.236 in)
9.3 mm (0.366 in)
Industrial
PDM1-S
Brand: CUI Inc.
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 656-30413R
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

PDM1-S & PDM2-S DC-DC Converters

CUI Inc PDM1-S & PDM2-S DC-DC Converters are low power, 1W, and 2W DC-DC converters housed in a small package. These converters offer an extended temperature range of -40°C to +105°C and 1500VDC isolation output. The PDM1-S & PDM2-S converters offer short circuit protection, antistatic protection up to 8kV, and high efficiency at light load with efficiency up to 80% (PDM1-S) or 89% (PDM2-S).

FEATURED PRODUCTS
CUI INC.