PCN1-S24-D12-S

CUI Inc.
490-PCN1-S24-D12-S
PCN1-S24-D12-S

Mfr.:

Description:
DC/DC Converters - Through Hole 21.6-26.4Vin +/-12V +/-42mA 1W Iso SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
4,76 € 23,80 €
4,70 € 47,00 €
4,50 € 135,00 €
3,98 € 238,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
24 V
12 V
42 mA
- 12 V
42 mA
1.5 kV
19.5 mm (0.768 in)
7.2 mm (0.283 in)
10.2 mm (0.402 in)
Industrial
PCN1-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Part # Aliases: 650-92189R
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.