PCN1-S12-D12-M

CUI Inc.
490-PCN1-S12-D12-M
PCN1-S12-D12-M

Mfr.:

Description:
DC/DC Converters - SMD 10.8-13.2Vin +/-12V +/-42mA 1W Iso SMT

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PCN1-S12-D12-M-TR
CUI Inc.
DC/DC Converters - SMD 1W 12Vin +/-12V SMT +/-42mA Iso UnReg TR

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
12 V
42 mA
- 12 V
42 mA
1.5 kV
16.2 mm
9.2 mm
7.4 mm
Industrial
PCN1-M
Brand: CUI Inc.
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 430
Subcategory: DC-DC Converters
Part # Aliases: PCN1-S12-D12-M-TR
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCN1-M DC-DC Converters

CUI Inc PCN1-M DC-DC Converters feature single or dual unregulated output, up to 1W isolated output, and up to 81% efficiency in an SMT package. Additional features include low ripple and low noise, 5VDC and 12VDC nominal input voltages, and 1500VDC isolation voltage. CUI Inc PCN1-M DC-DC Converters operate in a temperature range of -40°C to +100°C.

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

FEATURED PRODUCTS
CUI INC.