PBO-8-12

CUI Inc.
490-PBO-8-12
PBO-8-12

Mfr.:

Description:
Power Supplies - Board Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 49

Stock:
49 Can Dispatch Immediately
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
6,06 € 30,30 €
5,86 € 58,60 €
5,54 € 138,50 €
5,40 € 270,00 €
5,22 € 563,76 €
4,98 € 1.075,68 €
4,81 € 2.597,40 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
8 W
85 VAC to 305 VAC
1 Output
12 VDC
670 mA
Through Hole
Open Frame
3 kVAC
44.5 mm
24 mm
15 mm
PBO-8
Brand: CUI Inc.
Dimensions: 44.5 mm x 24 mm x 15 mm
Industry: Industrial
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 108
Subcategory: Power Supplies
Part # Aliases: 656-31533R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PBO Single-Output Board-Mount AC-DC Power Supplies

CUI Inc PBO Single-Output Board-Mount AC-DC Power Supplies are ideally suited to deliver onboard AC-DC power conversion where board real estate is at a premium. These CUI power supplies are offered in several wattage options to fit a variety of application needs. Housed in an ultra-compact SIP package, these commercial-grade PBO AC-DC Power Supplies deliver a reliable and economical low-power solution for industrial, telecommunication, and the Internet of Things (IoT) applications.

FEATURED PRODUCTS
CUI INC.