PBO-3F-15-Y1

CUI Inc.
490-PBO-3F-15-Y1
PBO-3F-15-Y1

Mfr.:

Description:
Power Supplies - Board Mount 3 W, 15 Vdc, single output, open PCB, bent pin

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
144
Expected 7/6/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €
4,19 € 20,95 €
4,04 € 40,40 €
3,83 € 95,75 €
3,73 € 186,50 €
3,60 € 360,00 €
3,44 € 990,72 €
3,32 € 1.912,32 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 W
85 VAC to 305 VAC, 70 VDC to 430 VDC
1 Output
15 VDC
200 mA
PCB Mount
3.6 kVAC, 5 kVDC
78 %
27.84 mm
11.6 mm
17.6 mm
PBO-3F
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 27.84 mm x 11.6 mm x 17.6 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Product: AC/DC Power Supply
Factory Pack Quantity: 144
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99

PBO-3F AC-DC Power Supplies

CUI Inc PBO-3F AC-DC Power Supplies feature a <0.1W no-load power consumption, up to 80% efficiency, and a -40°C to +85°C operating temperature range. PBO-3F power supplies are available in straight and bent pin formats and include various built-in protections, including short-circuit and overcurrent. These power supplies feature an open-frame SIP design with compact dimensions and industrial construction. CUI Inc PBO-3F AC-DC Power Supplies are suitable for space-constrained applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.