PBO-3E-24

CUI Inc.
490-PBO-3E-24
PBO-3E-24

Mfr.:

Description:
Power Supplies - Board Mount 3 W, 24 Vdc, single output, PCB SIP

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 196

Stock:
196
Can Dispatch Immediately
On Order:
420
Expected 7/23/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,96 € 14,80 €
2,86 € 28,60 €
2,73 € 68,25 €
2,63 € 131,50 €
2,55 € 255,00 €
2,43 € 607,50 €
2,34 € 982,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
24 VDC
125 mA
Through Hole
4 kVAC
81 %
26.4 mm (1.039 in)
14.73 mm (0.58 in)
11 mm (0.433 in)
PBO-3E
Brand: CUI Inc.
Dimensions: 26.4 mm x 17.6 mm x 11 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 420
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBO-3E AC-DC Power Supplies

CUI Inc PBO-3E AC-DC Power Supplies are ideally designed to deliver onboard AC-DC power conversion, where board space is at a premium. These open-frame power supplies are housed in an ultra-compact SIP package with a universal input voltage range from 85VAC to 305VAC / 100VDC to 430VDC. Protections include short-circuit, overcurrent, and overvoltage. CUI Inc PBO-3E AC-DC Power Supplies are IEC/EN/UL 62368-1 certified and are designed to meet IEC/EN 61558 and IEC/EN 60335 requirements. The devices provide a cost-effective and reliable low-power solution for a wide range of industrial, IoT, and telecommunication applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PBO Single-Output Board-Mount AC-DC Power Supplies

CUI Inc PBO Single-Output Board-Mount AC-DC Power Supplies are ideally suited to deliver onboard AC-DC power conversion where board real estate is at a premium. These CUI power supplies are offered in several wattage options to fit a variety of application needs. Housed in an ultra-compact SIP package, these commercial-grade PBO AC-DC Power Supplies deliver a reliable and economical low-power solution for industrial, telecommunication, and the Internet of Things (IoT) applications.

FEATURED PRODUCTS
CUI INC.