PBO-3E-15

CUI Inc.
490-PBO-3E-15
PBO-3E-15

Mfr.:

Description:
Power Supplies - Board Mount 3 W, 15 Vdc, single output, PCB SIP

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 420   Multiples: 420
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 1.003,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
RoHS:  
PBO-3E
Brand: CUI Inc.
Factory Pack Quantity: 420
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBO-3E AC-DC Power Supplies

CUI Inc PBO-3E AC-DC Power Supplies are ideally designed to deliver onboard AC-DC power conversion, where board space is at a premium. These open-frame power supplies are housed in an ultra-compact SIP package with a universal input voltage range from 85VAC to 305VAC / 100VDC to 430VDC. Protections include short-circuit, overcurrent, and overvoltage. CUI Inc PBO-3E AC-DC Power Supplies are IEC/EN/UL 62368-1 certified and are designed to meet IEC/EN 61558 and IEC/EN 60335 requirements. The devices provide a cost-effective and reliable low-power solution for a wide range of industrial, IoT, and telecommunication applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PBO Single-Output Board-Mount AC-DC Power Supplies

CUI Inc PBO Single-Output Board-Mount AC-DC Power Supplies are ideally suited to deliver onboard AC-DC power conversion where board real estate is at a premium. These CUI power supplies are offered in several wattage options to fit a variety of application needs. Housed in an ultra-compact SIP package, these commercial-grade PBO AC-DC Power Supplies deliver a reliable and economical low-power solution for industrial, telecommunication, and the Internet of Things (IoT) applications.

FEATURED PRODUCTS
CUI INC.