PBO-3-S24

CUI Inc.
490-PBO-3-S24
PBO-3-S24

Mfr.:

Description:
Power Supplies - Board Mount 3W 24V 125mA Open SIP Vertical

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

CUI Inc. PSK-3D-24
CUI Inc.
Power Supplies - Board Mount 24 Vdc, 0.125 A, 3 W
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 W
230 VAC
1 Output
24 VDC
125 mA
Through Hole
3 kVAC
80 %
35 mm (1.378 in)
18 mm (0.709 in)
11 mm (0.433 in)
PBO-3
Brand: CUI Inc.
Compliance: UL60950-1; CE
Industry: Industrial
Input Frequency: 440 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Open Frame
Packaging: Tube
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 140
Subcategory: Power Supplies
Part # Aliases: 656-95032R
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504406001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.