PBO-15C-15

CUI Inc.
490-PBO-15C-15
PBO-15C-15

Mfr.:

Description:
Power Supplies - Board Mount The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
15 VDC
1 A
Through Hole
Open Frame
3 kVAC
44.5 mm
15 mm
24 mm
PBO-15C
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 44.5 mm x 24 mm x 15 mm
Industry: Industrial
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 108
Subcategory: Power Supplies
Part # Aliases: 656-31228R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504407001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.