PBO-15C-12

CUI Inc.
490-PBO-15C-12
PBO-15C-12

Mfr.:

Description:
Power Supplies - Board Mount 12 Vdc, 1.25 A, 15 W

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

CUI Inc. PSK-15B-S12
CUI Inc.
Power Supplies - Board Mount ac-dc 15 W 12 V 1 otpt ncapslatd PCB

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
12 VDC
1.25 A
Through Hole
Open Frame
3 kVAC
44.5 mm
15 mm
24 mm
PBO-15C
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 44.5 mm x 24 mm x 15 mm
Industry: Industrial
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 108
Subcategory: Power Supplies
Part # Aliases: 656-31227R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

PBO-15C(-B) Internal AC-DC Power Supplies

CUI Inc PBO-15C(-B) Series Internal AC-DC Power Supplies provide on-board AC-DC power conversions. The ultra-compact power supplies feature an open frame, a wide input voltage range of 85VAC to 305VAC or 100VDC to 430VDC, and a temperature range of -40°C to +85°C. The series offers short-circuit, over-current, and over-voltage protection. PBO-15C(-B) is available in a SIP package with straight or right-angle leads. CUI Inc PBO-15C(-B) Series Internal AC-DC Power Supplies are designed for a range of household, industrial, IoT, and telecommunication applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.