P7806W-500R

CUI Inc.
490-P7806W-500R
P7806W-500R

Mfr.:

Description:
DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 6.5 Vdc output, rt SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €
5,57 € 27,85 €
5,49 € 54,90 €
5,24 € 131,00 €
5,15 € 216,30 €
5,07 € 425,88 €
4,95 € 1.247,40 €
4,88 € 2.459,52 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
2 Output
48 VDC
9 VDC
90 VDC
11.5 mm (0.453 in)
8.5 mm (0.335 in)
17.5 mm (0.689 in)
P78W-500R
Brand: CUI Inc.
Case Style: SIP-3
Dimensions: 8.5 mm x 17.5 mm x 11.5 mm
Input Voltage: 9 VDC to 90 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated
Product Type: DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P78W-500 DC-DC Converters

CUI Inc P78W-500 DC-DC Converters are compact and non-isolated DC-DC converters designed to offer a high-performance alternative to linear regulators. These converters feature a maximum output current of 0.5A and a wide input voltage range of 9VDC to 90VDC. The P78W-500 DC-DC converters are housed in a compact 3-pin SIP package and are pin compatible with LM78XX linear regulators. Additionally, the P78W-500 converters do not require a heat sink, making them ideal for applications where board space is limited and energy efficiency is a concern.

FEATURED PRODUCTS
CUI INC.