P7806B-500

CUI Inc.
490-P7806B-500
P7806B-500

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 8 36 Vdc input, 6.5 Vdc output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
84
Expected 6/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
4,28 € 21,40 €
4,22 € 42,20 €
4,06 € 101,50 €
3,99 € 167,58 €
3,92 € 329,28 €
3,83 € 965,16 €
3,79 € 1.910,16 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Non-Isolated
3.25 W
24 V
8 V
36 V
6.5 V
500 mA
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
P78B-500
Brand: CUI Inc.
Case Style: Encapsulated
Dimensions: 11.6 mm x 7.6 mm x 10.2 mm
Input Voltage: 8 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P78B-500 Non-Isolated DC-DC Converters

CUI Inc P78B-500 Non-Isolated DC-DC Converters are compact devices offering a high-performance alternative to linear regulators. Housed in a compact 3-pin SIP package, this CUI Inc series is pin-compatible with LM78x model regulators and features low ripple and noise. P78B-500 DC-DC Converters do not require a heat sink, making these switch regulators ideal for applications where board space is at a premium and energy efficiency is a concern.

FEATURED PRODUCTS
CUI INC.