P7805B-500

CUI Inc.
490-P7805B-500
P7805B-500

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 6.5 36 Vdc input, 5 Vdc output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:
992
Can Dispatch Immediately
On Order:
1.764
336
Pending
462
Expected 6/22/2026
420
Expected 6/23/2026
546
Expected 7/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
5,14 € 25,70 €
5,08 € 50,80 €
4,86 € 204,12 €
4,79 € 402,36 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Non-Isolated
2.5 W
24 V
6.5 V
36 V
5 V
500 mA
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
P78B-500
Brand: CUI Inc.
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 11.6 mm x 7.6 mm x 10.2 mm
Input Voltage: 6.5 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.