P7805-500R

CUI Inc.
490-P7805-500R
P7805-500R

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 0.5 A, 2.5 W, 9-90 Vdc Input Rang

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. P7805B-500
CUI Inc.
DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 6.5 36 Vdc input, 5 Vdc output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
48 V
9 V
90 V
5 V
500 mA
19 mm (0.748 in)
11.5 mm (0.453 in)
9 mm (0.354 in)
Industrial
P78-500
Brand: CUI Inc.
Case Style: Encapsulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 44
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.