P7803-500

CUI Inc.
490-P7803-500
P7803-500

Mfr.:

Description:
DC/DC Converters - Through Hole 3.3 Vdc, 0.5 A, 1.65 W, 9-90 Vdc Input R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. P7803B-500
CUI Inc.
DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 4.75 36 Vdc input, 3.3 Vdc output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
48 V
9 V
90 V
3.3 V
500 mA
17.5 mm (0.689 in)
11.5 mm (0.453 in)
9 mm (0.354 in)
Industrial
P78-500
Brand: CUI Inc.
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 44
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.