P7803-2000R-S

CUI Inc.
490-P7803-2000R-S
P7803-2000R-S

Mfr.:

Description:
DC/DC Converters - Through Hole 3.3 Vdc, 2 A, 6.6 W, 6 to 36 Vdc Input R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
6.6 W
24 V
3.3 V
2 A
17.5 mm (0.689 in)
11.5 mm (0.453 in)
9 mm (0.354 in)
Industrial
P78-2000R-S
Brand: CUI Inc.
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 44
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.