EMSA240075-P5P-SZ

CUI Inc.
490-EMSA240075P5PSZ
EMSA240075-P5P-SZ

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 24Vdc, 750mA, SW, multi-blade, A/C/E/N/Bblades, P5 center pos, levelV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

CUI Inc. SMI18-24-V-P5
CUI Inc.
Wall Mount AC Adapters 19.2W24V0.8A 2.1plug w/blade kit Level VI

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Australia, Europe, North America, United Kingdom
Fixed Plugs
230 VAC
1 Output
18 W
24 VDC
750 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level V
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Load Regulation: Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Unit Weight: 238,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.