EMC-05A

CUI Inc.
490-EMC-05A
EMC-05A

Mfr.:

Description:
EMI Filter Circuits Ac-Dc EMC Filter, 20 dB, 0.5 A, 85-305 V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,52 € 7,52 €
6,05 € 60,50 €
5,56 € 166,80 €
5,52 € 331,20 €
5,40 € 648,00 €
5,31 € 1.433,70 €
5,26 € 2.682,60 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: EMI Filter Circuits
305 VAC
500 mA
Solder Pin
- 40 C
+ 85 C
EMC-05A
Tray
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 20.5 mm
Length: 48.5 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 30
Subcategory: Filters
Width: 36 mm
Part # Aliases: 656-20706R
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.