DSM2-12-D5P-S

CUI Inc.
490-DSM2-12-D5P-S
DSM2-12-D5P-S

Mfr.:

Description:
DC/DC Converters - Through Hole isolated, 2W, 10.8-13.2 Vdc input, 5 Vdc, 0.2 A, dual regulated output, SIP, w/ SCP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,49 € 10,49 €
10,10 € 50,50 €
9,93 € 99,30 €
9,73 € 243,25 €
9,56 € 478,00 €
9,41 € 941,00 €
9,21 € 2.302,50 €
9,06 € 4.530,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
12 VDC
10.8 VDC
13.2 VDC
5 V
200 mA
- 5 VDC
200 mA
4 kV
SIP-4
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
DSM2-S
Brand: CUI Inc.
Dimensions: 19.65 mm x 7.05 m x 10.2 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSM2-S DC-DC Converters

CUI Inc DSM2-S DC-DC Converters offer a 4000VDC isolation voltage rating, 2W isolated output, and UL 62368-1 certification. These converters feature a single and dual unregulated output, short-circuit protection, and an industry-standard 7-pin SIP package. The DSM2-S converters have a 4.5VDC to 26.4VDC input voltage range, 80pF isolation capacitance, and an efficiency of up to 86%. CUI Inc DSM2-S DC-DC Converters are ideal for consumer electronics, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.