DSM2-12-D12-S

CUI Inc.
490-DSM2-12-D12-S
DSM2-12-D12-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, +/-12 Vdc, +/-0.084 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 9,80 €
9,44 € 47,20 €
9,29 € 92,90 €
9,08 € 227,00 €
8,94 € 447,00 €
8,80 € 880,00 €
8,61 € 2.152,50 €
8,46 € 4.230,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
84 mA
4 kV
SIP-4
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
DSM2-S
Brand: CUI Inc.
Dimensions: 19.65 mm x 7.05 mm x 10.2 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSM2-S DC-DC Converters

CUI Inc DSM2-S DC-DC Converters offer a 4000VDC isolation voltage rating, 2W isolated output, and UL 62368-1 certification. These converters feature a single and dual unregulated output, short-circuit protection, and an industry-standard 7-pin SIP package. The DSM2-S converters have a 4.5VDC to 26.4VDC input voltage range, 80pF isolation capacitance, and an efficiency of up to 86%. CUI Inc DSM2-S DC-DC Converters are ideal for consumer electronics, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.