DSM1-12-S3-S

CUI Inc.
490-DSM1-12-S3-S
DSM1-12-S3-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8 13.2 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,40 € 160,00 €
6,32 € 316,00 €
6,29 € 3.145,00 €
6,16 € 6.160,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
3.3 V
303 mA
4 kV
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
DSM1-S
Brand: CUI Inc.
Dimensions: 19.65 mm x 7.05 mm x 10.2 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSM1-S DC-DC Converters

CUI Inc DSM1-S DC-DC Converters offer 5VDC, 12VDC, and 24VDC input voltage ratings, an isolation voltage rating of 4000VDC, and up to 85% efficiency. These converters feature single and dual unregulated output, 1W isolated output, and an industry-standard 7-pin SIP package. Additional specifications include a wide operating temperature range of -40°C to +100°C, 100mVp-p ripple and noise rating, and a 50kHz switching frequency. CUI Inc DSM1-S DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.