DRQ10-24-S15-S

CUI Inc.
490-DRQ10-24-S15-S
DRQ10-24-S15-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, 15 Vdc, 0.666A single regulated output SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
28
Expected 7/2/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,46 € 26,46 €
25,47 € 127,35 €
25,06 € 250,60 €
24,63 € 689,64 €
24,12 € 1.350,72 €
23,74 € 2.658,88 €
23,22 € 5.851,44 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 V
9 V
36 V
15 V
666 mA
3 kV
SIP-6
22 mm (0.866 in)
9.5 mm (0.374 in)
12 mm (0.472 in)
Industrial
DRQ10-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 9.5 mm x 12 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.