DRM2-5-D12P-S

CUI Inc.
490-DRM2-5-D12P-S
DRM2-5-D12P-S

Mfr.:

Description:
DC/DC Converters - Through Hole 2W, 4.5-5.5 Vdc input, +/-12 Vdc, +/-0.084 A, dual regulated output, SIP, w/ SCP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €
9,11 € 45,55 €
8,96 € 89,60 €
8,76 € 219,00 €
8,63 € 431,50 €
8,48 € 848,00 €
8,30 € 2.075,00 €
8,17 € 4.085,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
5 VDC
4.5 VDC
5.5 VDC
12 V
84 mA
- 12 VDC
84 mA
3 kV
SIP-4
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
DRM2-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 19.65 mm x 7.05 mm x 10.2 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DRM2-S DC-DC Converters

CUI Inc DRM2-S DC-DC Converters offer a 2W isolated output, 3000VDC isolation voltage, and -40°C to +95°C operating temperature range with derating. These converters come with a single and dual unregulated output, short-circuit protection, and an industry-standard SIP package. The DRM2-S converters feature a 4.5VDC to 26.4VDC input voltage range, 120mVp-p to 150mVp-p ripple and noise range, and efficiency of up to 86%. CUI Inc DRM2-S DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.