DRM2-12-S3-S

CUI Inc.
490-DRM2-12-S3-S
DRM2-12-S3-S

Mfr.:

Description:
DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 8,14 €
6,91 € 172,75 €
6,84 € 342,00 €
6,71 € 6.710,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
3.3 V
606 mA
3 kV
SIP-4
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
DRM2-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 19.65 mm x 7.05 mm x 10.2 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DRM2-S DC-DC Converters

CUI Inc DRM2-S DC-DC Converters offer a 2W isolated output, 3000VDC isolation voltage, and -40°C to +95°C operating temperature range with derating. These converters come with a single and dual unregulated output, short-circuit protection, and an industry-standard SIP package. The DRM2-S converters feature a 4.5VDC to 26.4VDC input voltage range, 120mVp-p to 150mVp-p ripple and noise range, and efficiency of up to 86%. CUI Inc DRM2-S DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.