DRM1-5-S5-S

CUI Inc.
490-DRM1-5-S5-S
DRM1-5-S5-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, 5Vdc, 0.2 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
5,74 € 143,50 €
5,68 € 1.420,00 €
5,65 € 2.825,00 €
5,53 € 5.530,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
19.65 mm (0.774 in)
10.2 mm (0.402 in)
6 mm (0.236 in)
Industrial
DRM1-S
Brand: CUI Inc.
Dimensions: 19.65 mm x 6 mm x 10.2 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRM1-S 1W DC-DC Converters

CUI Inc DRM1-S 1W DC-DC Converters offer a 1W isolated output rating and an isolation voltage rating of 3000VDC. These converters feature single and dual unregulated output and an industry-standard 7-pin SIP package. Additional features include a wide operating temperature range of -40°C to +100°C, typical voltage ratings of 5VDC, 12VDC, and 24VDC, and a 100mVp-p ripple and noise rating. CUI Inc DRM1-S and 1W DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.