DQD6N-24-D24-DIN

CUI Inc.
490-DQD6N-24-D24-DIN
DQD6N-24-D24-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 6 W, 9-36 Vdc input, +/-24 Vdc, +/-0.125 A, dual regulated output, DIN-rail, no ctrl pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,74 € 710,64 €
19,42 € 2.097,36 €
19,01 € 4.790,52 €
18,70 € 9.424,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
2 Output
6 W
24 VDC
24 VDC
125 mA
- 24 VDC
- 125 mA
76 mm
31.5 mm
26 mm
Industrial
DQD6-DIN
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 76 mm x 31.5 mm x 26 mm
Input Voltage: 9 VDC to 36 VDC
Mounting Style: DIN Rail
Product: Isolated
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.