DQD6-24-S3-T

CUI Inc.
490-DQD6-24-S3-T
DQD6-24-S3-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,12 € 20,12 €
19,38 € 96,90 €
19,07 € 190,70 €
18,65 € 466,25 €
18,35 € 660,60 €
18,05 € 1.949,40 €
17,66 € 4.450,32 €
17,38 € 8.759,52 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
4.95 W
24 V
9 V
36 V
3.3 V
1.5 A
1.5 kV
76 mm
31.5 mm
21.3 mm
DQD6
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 21.3 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: DC/DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DQD6 DC-DC Converters

CUI Inc DQD6 DC-DC Converters offer up to 6W isolated output, 1500VDC isolation, and a temperature range of -40°C to +85°C. These converters feature single- and dual-regulated outputs, remote on/off control, and PCB, chassis, and DIN-rail mount options. The lineup also includes a five-pin converter with no control pin. CUI Inc DQD6 DC-DC Converters offer a range of protections, such as overvoltage, input undervoltage, short circuit, and overcurrent. The DQD6 series complies with IEC/EN 62368-1 standards, making it suitable for ITE, commercial, and industrial applications.

FEATURED PRODUCTS
CUI INC.