DQD50-24-S5-DIN

CUI Inc.
490-DQD50-24-S5-DIN
DQD50-24-S5-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount isolated, 50W, 9-36 Vdc input, 5 Vdc, 10 A, single regulated output, DIN-rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
35
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,52 € 44,52 €
42,86 € 214,30 €
42,17 € 421,70 €
41,26 € 1.031,50 €
40,58 € 1.460,88 €
39,92 € 4.311,36 €
35,09 € 8.842,68 €
504 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
50 W
24 VDC
9 VDC
36 VDC
5 VDC
10 A
1.5 kVDC
76 mm
31.5 mm
26 mm
Industrial
DQD50
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 26 mm
Input Voltage: 9 VDC to 36 VDC
Mounting Style: DIN Rail
Packaging: Bulk
Product: DC-DC Converter
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DQD50 DC-DC Converters

CUI Inc DQD50 DC-DC Converters offer 1500VDC isolation in a compact 2" x 1" footprint with three mounting options: PCB, chassis, and DIN rail. These 50W devices operate over a temperature range of -40°C to +105°C and feature single-regulated outputs and remote on/off control. Protections include overcurrent (OCP), short-circuit (SCP), overvoltage (OVP), and input undervoltage (UVLO). The devices are RoHS compliant and certified to the IEC/EN 62368-1 safety standard. CUI Inc DQD50 DC-DC Converters are designed as a reliable option for industrial and information technology equipment (ITE) applications.

FEATURED PRODUCTS
CUI INC.