DQD50-24-S24H-T

CUI Inc.
490-DQD50-24-S24H-T
DQD50-24-S24H-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount isolated, 50W, 9-36 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount, heat sink

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,96 € 1.474,56 €
40,29 € 4.351,32 €
35,41 € 8.923,32 €
504 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
50 W
24 VDC
9 VDC
36 VDC
24 VDC
2.083 A
1.5 kVDC
76 mm
31.5 mm
31 mm
Industrial
DQD50
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 76 mm x 31.5 mm x 31 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: DC-DC Converter
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.