DQD50-24-S12H

CUI Inc.
490-DQD50-24-S12H
DQD50-24-S12H

Mfr.:

Description:
DC/DC Converters - Through Hole isolated, 50W, 9-36 Vdc input, 12 Vdc, 4.17 A, single regulated output, DIP, heat sink

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 54   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,06 € 1.947,24 €
35,46 € 3.829,68 €
34,70 € 9.369,00 €
1.026 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
24 VDC
12 V
4.167 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
21.8 mm (0.858 in)
Industrial
DQD50
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50.8 mm x 25.4 mm x 21.8 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: DC-DC Converter
Factory Pack Quantity: 54
Subcategory: DC-DC Converters
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.