DQD20-48-D5H-DIN

CUI Inc.
490-DQD20-48-D5H-DIN
DQD20-48-D5H-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 20 W, 18-75 Vdc input, +/-5 Vdc, +/-2 A, heatsink, dual regulated output, DIN-rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,91 € 1.040,76 €
28,44 € 3.071,52 €
27,83 € 7.013,16 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
2 Output
20 W
48 VDC
18 VDC
75 VDC
5 VDC
2 A
- 5 VDC
- 2 A
76 mm
31.5 mm
30.8 mm
Industrial
DQD20-DIN
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 76 mm x 31.5 mm x 30.8 mm
Input Voltage: 18 VDC to 75 VDC
Mounting Style: DIN Rail
Product: Isolated
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

DQD20 DC-DC Converters

CUI Inc DQD20 DC-DC Converters feature up to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C. The series offers an optional heatsink for enhanced thermal performance. The DQD20 converters include various protections, including overvoltage, input undervoltage, short circuit, and overcurrent. These converters feature remote on/off control, single- and dual-regulated outputs, and options for PCB, chassis, and DIN-rail mounting. CUI Inc DQD20 DC-DC Converters are certified to IEC/EN 62368-1 standards, making them suitable for ITE, commercial, and industrial applications.

FEATURED PRODUCTS
CUI INC.