DQD20-24-D9H-T

CUI Inc.
490-DQD20-24-D9H-T
DQD20-24-D9H-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, heatsink, dual regulated output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,40 € 986,40 €
26,96 € 2.911,68 €
26,38 € 6.647,76 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
20 W
24 VDC
9 VDC
36 VDC
9 VDC
1.111 A
- 9 VDC
- 1.111 A
1.5 kVDC
76 mm
31.5 mm
26 mm
Industrial
DQD20-T
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 26 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DQD20 DC-DC Converters

CUI Inc DQD20 DC-DC Converters feature up to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C. The series offers an optional heatsink for enhanced thermal performance. The DQD20 converters include various protections, including overvoltage, input undervoltage, short circuit, and overcurrent. These converters feature remote on/off control, single- and dual-regulated outputs, and options for PCB, chassis, and DIN-rail mounting. CUI Inc DQD20 DC-DC Converters are certified to IEC/EN 62368-1 standards, making them suitable for ITE, commercial, and industrial applications.

FEATURED PRODUCTS
CUI INC.