DQC30-48-D12N-DIN

CUI Inc.
490-DQC30-48-D12NDIN
DQC30-48-D12N-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19 74 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, DIN-rail, neg logic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,97 € 1.004,55 €
65,33 € 1.959,90 €
64,26 € 3.855,60 €
63,22 € 6.638,10 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
Isolated
2 Output
30 W
48 VDC
19 VDC
74 VDC
12 VDC
1.25 A
- 12 VDC
- 1.25 A
1.5 kVDC
84.2 mm
37.5 mm
43.4 mm
Industrial
DQC30-DIN
Brand: CUI Inc.
Dimensions: 84.2 mm x 37.5 mm x 43.4 mm
Input Voltage: 19 VDC to 74 VDC
Mounting Style: DIN Rail
Packaging: Bulk
Product: DC/DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DQC30 DC-DC Converters

CUI Inc DQC30 DC-DC Converters offer up to 30W isolated output ratings and are available with chassis and DIN-rail mount options. DQC30 converters feature a single/dual regulated output, remote on/off control, and various built-in protections, including overvoltage, input undervoltage lockout, short circuit, and overtemperature. These converters are certified to IEC/EN 62368-1 and provide a 5000m altitude operation. CUI Inc DQC30 DC-DC Converters have a wide operating temperature range of -40°C to +100°C, making them ideal for harsh environments, including factory automation and industrial control applications.

FEATURED PRODUCTS
CUI INC.